341-011-524-102

Heilind Number:EDA341-011-524-102
Manufacturer:EDAC
Manufacturer Number:341-011-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-011-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-011-524-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also ensures seamless power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and fire resistance. With a single row design and 11 positions, it offers ample room for secure PCB connections. The copper alloy contacts, spaced at a pitch of .1 inches and .14 inches between rows, facilitate efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various applications in the electronics industry. Its straight mounting orientation further simplifies installation, making it a must-have component for your connectivity needs. Elevate your connectivity game with this essential Card Edge Connector.