341-011-524-108

Heilind Number:EDA341-011-524-108
Manufacturer:EDAC
Manufacturer Number:341-011-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-011-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:11
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-011-524-108

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durable performance even in harsh environments. With a single row layout and 11 positions, it offers versatile connectivity options. The Copper Alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .14-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Upgrade your setup with this essential component for optimal performance and connectivity.