341-012-500-101

Heilind Number:EDA341-012-500-101
Manufacturer:EDAC
Manufacturer Number:341-012-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-500-101

Detailed Description

Enhance your PCB connections with our Card Edge Connector in sleek green. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration, it offers 12 positions for seamless board-to-board connectivity. Crafted with precision, the contact material is Copper Alloy, ensuring reliable signal transmission. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB design with this essential component.