341-012-500-201

Heilind Number:EDA341-012-500-201
Manufacturer:EDAC
Manufacturer Number:341-012-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-500-201

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust amperage of 3A, making it ideal for high-powered applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable and efficient data transmission. The 12 positions accommodate multiple connections, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Rest assured, this connector is RoHS compliant, meeting international standards for environmental responsibility. Elevate your PCB assembly with this essential component.