ACT20ME06HC-6149 V001

Heilind Number:EDA341-012-520-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME06HC-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME06HC-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-520-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, it ensures both reliability and visual appeal. With a single row layout and 12 positions, it offers ample space for precise connections. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, perfect for streamlined assembly processes. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.