341-012-520-104

Heilind Number:EDA341-012-520-104
Manufacturer:EDAC
Manufacturer Number:341-012-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-520-104

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Featuring a sleek green design, this connector is not only visually appealing but also reliable, meeting amperage requirements of up to 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures secure and efficient data transmission. With a single row and 12 positions, it offers seamless integration on PCBs. The .1 inch pitch and .14 inch row spacing facilitate easy assembly, while the straight mount orientation simplifies installation. Operating effortlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your connectivity solutions with this high-quality component.