341-012-520-108

Heilind Number:EDA341-012-520-108
Manufacturer:EDAC
Manufacturer Number:341-012-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-520-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a single row with 12 positions and a compact .1-inch pitch, ideal for space-saving layouts. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in various environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're creating prototypes or final products, this straight mount connector guarantees secure and efficient board-to-board connections. Upgrade your connectivity solutions with this essential component.