341-012-520-201

Heilind Number:EDA341-012-520-201
Manufacturer:EDAC
Manufacturer Number:341-012-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal durability and efficiency, it features a vibrant Green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester. With a 2-row configuration and 12 positions, it offers ample connectivity options for your electronic components. The Copper Alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise positioning on your board. Suitable for a wide range of applications, this connector is rated for a 3A current and operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation makes installation a breeze, and you can trust in its quality and compliance with industry standards. Perfect for board-to-board connections, this RoHS-compliant connector is a must-have for any electronic project. Elevate your design with this essential component for seamless connectivity.