341-012-520-203

Heilind Number:EDA341-012-520-203
Manufacturer:EDAC
Manufacturer Number:341-012-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-520-203

Detailed Description

Enhance connectivity with this high-quality Card Edge Connector designed for seamless integration in PCB assemblies. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance, with a robust amperage rating of 3 A. Constructed from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient signal transmission. With two rows and 12 positions, it provides ample space for versatile connections. The .1-inch pitch and .14-inch row spacing allow for precise positioning on the board, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in electronics and beyond. Explore seamless connectivity with this essential component, part of our extensive range of PCB connectors.