341-012-520-204

Heilind Number:EDA341-012-520-204
Manufacturer:EDAC
Manufacturer Number:341-012-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-520-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. With a vibrant green hue, this connector stands out visually while offering reliable performance. Made from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting two rows of copper alloy contacts, each with a pitch of .1 inches and a row spacing of .14 inches, it ensures efficient signal transmission in a compact space. With twelve positions available, it accommodates multiple connections with ease. Its straight mount orientation simplifies installation on the PCB, while its wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Upgrade your device with this essential component for seamless board-to-board connections.