341-012-520-207

Heilind Number:EDA341-012-520-207
Manufacturer:EDAC
Manufacturer Number:341-012-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-520-207

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With two rows and 12 positions, it offers ample connectivity options, while its .1 inch pitch and .14 inch row spacing allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation, making it a must-have component for your electronic projects. Explore our complete range of PCB connectors for all your connectivity needs.