341-012-520-208

Heilind Number:EDA341-012-520-208
Manufacturer:EDAC
Manufacturer Number:341-012-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-520-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient signal transmission and robust connectivity. The 3A amperage rating and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. With a straight mount orientation and 12 positions, it facilitates easy and secure PCB-to-PCB connections. Trust in this high-quality connector for your board-to-board connectivity needs.