341-012-521-103

Heilind Number:EDA341-012-521-103
Manufacturer:EDAC
Manufacturer Number:341-012-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-521-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of color to your setup but also ensures reliable power delivery with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees both durability and safety. With a single row design and 12 positions, it offers seamless integration for a variety of applications. The contact material, made of Copper Alloy, promises optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Its straight mount orientation and .1 inch pitch make installation a breeze. Upgrade your connectivity solutions with this essential component.