ACT20ME06JC-6149 V001

Heilind Number:EDA341-012-521-104
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME06JC-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME06JC-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-521-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also highly functional, with a maximum amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and 12 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable signal transmission, while the precise pitch of .1 inches and row spacing of .14 inches make installation a breeze. Suitable for a wide range of applications, this connector is designed for straight mounting orientation and can withstand temperatures ranging from -40 to 105 °C. Trust in its quality and efficiency for your PCB connection needs.