| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT20ME06JD-6149 V001 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .14 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA341-012-521-108 |
ACT20ME06JD-6149 V001
| Heilind Number: | EDA341-012-521-108 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT20ME06JD-6149 V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, offering reliable performance in a sleek green design. With a 3 A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing, it ensures safety and longevity in any application. Featuring a single row layout with 12 copper alloy contacts, each with a pitch of .1 in and row spacing of .14 in, it guarantees seamless connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Explore our range of high-quality connectors for your board-to-board PCB connections.

