341-012-521-201

Heilind Number:EDA341-012-521-201
Manufacturer:EDAC
Manufacturer Number:341-012-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-521-201

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector in a striking green hue. Designed for efficiency and reliability, it features a 3A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe operation. With two rows of copper alloy contacts and a .1 inch pitch, it offers seamless integration with your PCB setup. The 12 positions provide ample room for multiple connections, while the straight mount orientation allows for convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore its full potential in our PCB Connectors collection.