341-012-521-203

Heilind Number:EDA341-012-521-203
Manufacturer:EDAC
Manufacturer Number:341-012-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-521-203

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester for reliable housing. With two rows of copper alloy contacts, each positioned at .1-inch pitch and .14-inch row spacing, it offers seamless board-to-board connectivity. The straight mount orientation, with 12 positions available, ensures easy installation on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Explore more options in our extensive range of connectors for top-notch performance.