341-012-521-204

Heilind Number:EDA341-012-521-204
Manufacturer:EDAC
Manufacturer Number:341-012-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-521-204

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in a striking shade of green. Designed for efficiency, it features a dual-row setup with 12 positions for seamless integration on your PCB. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, it ensures reliable performance in demanding environments. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is built to deliver optimal functionality and durability. Explore the full range of our PCB connectors to find the perfect solution for your connectivity needs.