ACT20ME06JE-6149 V001

Heilind Number:EDA341-012-521-207
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME06JE-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME06JE-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance in any environment. With two rows and twelve positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material guarantees reliable signal transfer, even in high-speed applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial uses. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .14-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this essential component.