341-012-521-208

Heilind Number:EDA341-012-521-208
Manufacturer:EDAC
Manufacturer Number:341-012-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-521-208

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3A amperage, it ensures reliable power transmission, while its Copper Alloy contacts guarantee optimal conductivity. Featuring two rows of 12 positions each, with a .1-inch pitch and .14-inch row spacing, it offers precise and secure board-to-board connectivity. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic assemblies with this essential component.