ACT20ME06JN-6149 V001

Heilind Number:EDA341-012-522-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME06JN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME06JN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-522-101

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Designed for efficiency, it offers a single row housing with 12 positions, ensuring secure and precise connections. The UL 94V-0 Thermoplastic Polyester construction guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, this connector is perfect for seamless board-to-board integration. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-quality connector to optimize your electronic setups.