341-012-522-102

Heilind Number:EDA341-012-522-102
Manufacturer:EDAC
Manufacturer Number:341-012-522-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-522-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-522-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it boasts a single row configuration with 12 positions, allowing for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability in various operating environments. The Copper Alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .14 inch row spacing facilitate precise connection. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding applications. Whether you're a tech enthusiast or a professional, this component is a must-have in your toolkit for seamless board-to-board connections. Elevate your project with this essential PCB connector.