341-012-522-107

Heilind Number:EDA341-012-522-107
Manufacturer:EDAC
Manufacturer Number:341-012-522-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-522-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-522-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration. Featuring a vibrant green hue, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any environment. With a single row design and 12 positions, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating at a maximum amperage of 3A, it is suitable for various power requirements. Its straight mount orientation facilitates easy installation on your circuit board. With a pitch of .1 in and row spacing of .14 in, it provides precise and secure connections. Rated for an operating temperature range of -40 to 105 °C, this connector is ideal for industrial and commercial use. Explore seamless connectivity solutions with our Card Edge Connector.