341-012-522-108

Heilind Number:EDA341-012-522-108
Manufacturer:EDAC
Manufacturer Number:341-012-522-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-522-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-522-108

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a sleek green color. Designed for optimal performance, it boasts a 3 A amperage capacity and features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging conditions. With a single row layout and 12 positions, it offers seamless connectivity for your electronic components. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient signal transmission. The .1-inch pitch and .14-inch row spacing allow for easy integration into your PCB setup. Whether you're working on industrial machinery or consumer electronics, this connector's straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice for various applications. Trust in its performance and durability for seamless board-to-board connections. Elevate your project with this essential component.