341-012-522-201

Heilind Number:EDA341-012-522-201
Manufacturer:EDAC
Manufacturer Number:341-012-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-522-201

Detailed Description

Enhance your PCB connectivity with this efficient Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double row configuration and 12 positions, it offers ample connectivity options. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Whether you're working on a new project or upgrading existing systems, this connector guarantees secure and seamless board-to-board connections. Trust in its quality and make your assembly process a breeze.