341-012-522-202

Heilind Number:EDA341-012-522-202
Manufacturer:EDAC
Manufacturer Number:341-012-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-522-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows and a total of 12 positions, it offers ample connectivity options for your circuitry. The copper alloy contacts, with a pitch of .1 inches and row spacing of .14 inches, guarantee efficient signal transmission. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range from -40 to 105 °C make it a versatile choice. Upgrade your setup with this essential component, a must-have in any connector toolkit.