341-012-522-207

Heilind Number:EDA341-012-522-207
Manufacturer:EDAC
Manufacturer Number:341-012-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-522-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronics assemblies. Featuring a vibrant green color, this connector ensures easy identification and organization on your boards. Engineered for high performance, it boasts a 3 A amperage rating, making it suitable for various power and signal applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With two rows of copper alloy contacts, each spaced precisely at .1 inches, it facilitates reliable data transfer and conductivity. Offering 12 positions in total, it accommodates multiple connections within a compact form factor. The straight mount orientation and .14-inch row spacing enable efficient board-to-board connections, optimizing space utilization in your designs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for use in diverse environmental conditions. Elevate your PCB design with this essential component, ensuring seamless functionality and connectivity in your electronic systems.