341-012-522-208

Heilind Number:EDA341-012-522-208
Manufacturer:EDAC
Manufacturer Number:341-012-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-522-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector, featuring a sleek green design that stands out on your board. With a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable performance in any application. This connector boasts two rows of copper alloy contacts, spaced perfectly at .1 inch pitch and .14 inch row spacing, offering a total of 12 positions for seamless connectivity. Designed for straight mount orientation, it effortlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component that guarantees optimal performance and longevity.