341-012-524-102

Heilind Number:EDA341-012-524-102
Manufacturer:EDAC
Manufacturer Number:341-012-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-524-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures durability in various environments. With a single row design and 12 positions, it facilitates seamless board-to-board connections. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Perfect for straight mounting orientations, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.