341-012-524-103

Heilind Number:EDA341-012-524-103
Manufacturer:EDAC
Manufacturer Number:341-012-524-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-524-103

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .1 inches, it offers seamless integration onto PCBs. Boasting 12 positions and a 3 A amperage rating, it's perfect for various applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable. Elevate your PCB connectivity with this essential component.