341-012-524-108

Heilind Number:EDA341-012-524-108
Manufacturer:EDAC
Manufacturer Number:341-012-524-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-524-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 12 positions, offering reliable contact for your circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting performance even in challenging environments. With a pitch of .1 inches and row spacing of .14 inches, precise and secure connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. The sleek green color adds a touch of style to your electronic setups, while the straight mount orientation allows for easy installation. Trust in this connector for efficient and durable board-to-board connections.