341-012-555-201

Heilind Number:EDA341-012-555-201
Manufacturer:EDAC
Manufacturer Number:341-012-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-555-201

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and 12 positions, this connector ensures secure and efficient connections. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .14-inch row spacing offer precise alignment. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105 °C. Trust in this connector for seamless board-to-board PCB connections.