341-012-555-202

Heilind Number:EDA341-012-555-202
Manufacturer:EDAC
Manufacturer Number:341-012-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-555-202

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a double row configuration and a total of 12 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in harsh environments. Whether for industrial or commercial use, this connector is an essential component for secure and efficient PCB connections.