341-012-555-203

Heilind Number:EDA341-012-555-203
Manufacturer:EDAC
Manufacturer Number:341-012-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-555-203

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts and a pitch of .1 inches, it facilitates efficient power transfer with an amperage rating of 3A. Offering 12 positions for optimal connectivity, it guarantees seamless data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential connector for your electronic projects and experience unrivaled quality and performance.