341-012-555-204

Heilind Number:EDA341-012-555-204
Manufacturer:EDAC
Manufacturer Number:341-012-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-555-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Sporting a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, it offers optimal conductivity for up to 12 positions at a time. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your circuit board. Operating with a current capacity of 3 A and a wide temperature range of -40 to 105 °C, this connector guarantees stable performance even in harsh conditions. Whether you're a professional or hobbyist, this essential component is a must-have for your board-to-board connections. Upgrade your setup today and experience the difference in connectivity.