341-012-556-202

Heilind Number:EDA341-012-556-202
Manufacturer:EDAC
Manufacturer Number:341-012-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-556-202

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable power delivery with an amperage rating of 3 A. Featuring two rows of copper alloy contacts, each spaced precisely at .1 inch pitch and .14 inch row spacing, it offers seamless integration for your 12-position setup. With a straight mount orientation, it guarantees a secure fit, even in challenging environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Explore its full potential in our PCB Connectors collection.