341-012-556-204

Heilind Number:EDA341-012-556-204
Manufacturer:EDAC
Manufacturer Number:341-012-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-556-204

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color and constructed with durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various applications. With two rows and 12 positions, this connector offers ample space for secure PCB connections. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed with a pitch of .1 inches and row spacing of .14 inches, it enables precise and seamless integration. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality even in harsh environments. Trust in this connector for seamless board-to-board PCB connections in your projects.