341-012-556-207

Heilind Number:EDA341-012-556-207
Manufacturer:EDAC
Manufacturer Number:341-012-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-556-207

Detailed Description

Enhance your PCB connectivity with this meticulously designed Card Edge Connector. Featuring a vibrant Green color, it not only stands out visually but also ensures seamless performance. Crafted with UL 94V-0 Thermoplastic Polyester housing material, this connector guarantees durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing accommodate precise PCB placement, with 12 positions available for versatile connections. Perfect for straight mounting orientation, it withstands temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Upgrade your setup with this high-quality connector for efficient board-to-board connections.