341-012-560-201

Heilind Number:EDA341-012-560-201
Manufacturer:EDAC
Manufacturer Number:341-012-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts, each with a pitch of .1 inch and a row spacing of .14 inch, it offers seamless connectivity with precision. Featuring 12 positions, it allows for versatile board-to-board connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a broad range of environments. Elevate your PCB assembly with this essential component, a must-have in any connector toolkit.