341-012-560-202

Heilind Number:EDA341-012-560-202
Manufacturer:EDAC
Manufacturer Number:341-012-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-560-202

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. Featuring two rows of 12 positions each, with a pitch of .1 inches and row spacing of .14 inches, it offers seamless integration on your PCB. The contact material, made of Copper Alloy, guarantees optimal conductivity, while its straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it an essential component in your electronic projects.