341-012-560-203

Heilind Number:EDA341-012-560-203
Manufacturer:EDAC
Manufacturer Number:341-012-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-560-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Featuring two rows of twelve positions each, it ensures seamless integration for your electronic components. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees reliable performance. The .1-inch pitch and .14-inch row spacing make for effortless installation. Designed for straight mounting orientation, it's perfect for various applications. With an operating temperature range of -40 to 105°C, it offers durability in diverse environments. Elevate your connectivity solutions with this essential component.