341-012-560-204

Heilind Number:EDA341-012-560-204
Manufacturer:EDAC
Manufacturer Number:341-012-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-560-204

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Featuring a vibrant green color, this connector not only stands out visually but also offers superior functionality. With a current rating of 3 A, it ensures reliable power transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees high safety standards. Boasting two rows and 12 positions, it provides ample connectivity options. The copper alloy contact material and a pitch of .1 in deliver efficient signal transfer. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for seamless board-to-board connections.