341-012-560-208

Heilind Number:EDA341-012-560-208
Manufacturer:EDAC
Manufacturer Number:341-012-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-012-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-012-560-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. This connector, with its double-row design and 12 positions, offers ample connectivity options. The .1-inch pitch and .14-inch row spacing allow for precise PCB integration. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for board-to-board connections, this connector is a must-have for any electronics enthusiast.