341-013-500-101

Heilind Number:EDA341-013-500-101
Manufacturer:EDAC
Manufacturer Number:341-013-500-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-013-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-013-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for efficiency, this connector features a single row layout with 13 positions, ensuring optimal performance in your electronic assemblies. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the Copper Alloy contacts offer superior conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is easily achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation further simplifies installation, making it an essential component in your electronic projects. Upgrade your connectivity with this high-quality Card Edge Connector.