ACT20ME08HD-6149 V001

Heilind Number:EDA341-013-520-101
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20ME08HD-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20ME08HD-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-013-520-101

Detailed Description

Enhance connectivity on your circuit board with this high-quality Card Edge Connector. Designed for seamless integration, it features a single row with 13 positions for optimal functionality. The housing, made of UL 94V-0 Thermoplastic Polyester in a striking green color, ensures durability and safety. Each contact is crafted from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is effortless. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a versatile choice for your PCB connectivity needs. Elevate your design with this essential component.