341-013-520-102

Heilind Number:EDA341-013-520-102
Manufacturer:EDAC
Manufacturer Number:341-013-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-013-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-013-520-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto PCBs, it boasts a single row configuration with 13 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees longevity and safety. Each contact point is meticulously engineered with Copper Alloy, offering excellent conductivity. With a pitch of .1 inches and row spacing of .14 inches, precise alignment is achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various environments. Whether for industrial machinery or consumer electronics, this connector is the perfect solution for your connectivity needs.