341-013-520-104

Heilind Number:EDA341-013-520-104
Manufacturer:EDAC
Manufacturer Number:341-013-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-013-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-013-520-104

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a striking shade of green. Designed for optimal performance, it features a single row configuration with 13 positions, each meticulously crafted with durable Copper Alloy contacts. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures robustness and safety. With a pitch of .1 inches and row spacing of .14 inches, it offers precise mating on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable functionality in diverse environments. Trust in its 3 A amperage rating and straight mount orientation for efficient power transmission on your PCB assembly. Explore the full potential of your electronic designs with this essential component, a testament to our commitment to top-quality connectivity solutions. Elevate your connection standards today.