341-013-520-107

Heilind Number:EDA341-013-520-107
Manufacturer:EDAC
Manufacturer Number:341-013-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-013-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-013-520-107

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless board-to-board connection, it features 13 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .14 inches, precision is key in every connection. Crafted with Copper Alloy contacts, it offers excellent conductivity, while the green color adds a visually appealing touch. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various applications. Upgrade your PCB assemblies with this essential component, designed for performance and longevity.