341-013-520-108

Heilind Number:EDA341-013-520-108
Manufacturer:EDAC
Manufacturer Number:341-013-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-013-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-013-520-108

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a single row with 13 positions, perfect for streamlined installations. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable conductivity. The compact .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies assembly. With an operating temperature range of -40 to 105°C, this connector guarantees optimal performance in various environments. Ideal for use in a wide range of applications, it's a must-have component for any electronics enthusiast or professional. Elevate your projects with seamless connectivity and shop our Card Edge Connector now.