341-013-521-102

Heilind Number:EDA341-013-521-102
Manufacturer:EDAC
Manufacturer Number:341-013-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-013-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-013-521-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 13 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees stable and reliable connections. Operating efficiently in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications. Its straight mount orientation and .1-inch pitch make installation a breeze. Elevate your PCB design with this essential component.